LB-402DN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,12280 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,23367 €
Datasheet
Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Cathode 2V 10mA 0.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm) 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB-402DN

DigiKey Part Number
846-LB-402DN-ND
Manufacturer
Manufacturer Product Number
LB-402DN
Description
DISPLAY 7-SEG 0.4" DBL ORG 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange 7-Segment 2 Character Common Cathode 2V 10mA 0.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm) 18-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm)
Digit/Alpha Size
0.40" (10.16mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Orange
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Millicandela Rating
10mcd
Wavelength - Peak
610nm
Power Dissipation (Max)
40mW
Package / Case
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes