
LA-401EN | |
|---|---|
DigiKey Part Number | 846-LA-401EN-ND |
Manufacturer | |
Manufacturer Product Number | LA-401EN |
Description | DISPLAY 7-SEG 0.4" SGL ORG 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2.05V 10mA 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LA-401EN Models |
Category | Color Orange |
Manufacturer Rohm Semiconductor | Voltage - Forward (Vf) (Typ) 2.05V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 90mcd |
Number of Characters 1 | Wavelength - Peak 610nm |
Size / Dimension 0.512" H x 0.378" W x 0.276" D (13.00mm x 9.60mm x 7.00mm) | Power Dissipation (Max) 65mW |
Digit/Alpha Size 0.40" (10.16mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTR24B | Rohm Semiconductor | 11.957 | KDZVTR24BCT-ND | 0,46000 € | MFR Recommended |


