KX003-1077 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kionix Inc.
In Stock: 16.129
Unit Price: 1,88000 €
Datasheet
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 3.5kHz (X,Y), 1.8kHz (Z) 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX003-1077

DigiKey Part Number
KX003-1077TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KX003-1077
Description
ACCELEROMETER 2-16G I2C 12LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 3.5kHz (X,Y), 1.8kHz (Z) 12-LGA (2x2)
Datasheet
 Datasheet
EDA/CAD Models
KX003-1077 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
1024 (±8g) ~ 512 (±16g)
Sensitivity (mV/g)
-
Bandwidth
3.5kHz (X,Y), 1.8kHz (Z)
Output Type
I2C
Voltage - Supply
1.71V ~ 3.6V
Features
Selectable Low Pass Filter
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable