22 Ohms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR25JZPJ220

DigiKey Part Number
RHM22BATR-ND - Tape & Reel (TR)
RHM22BACT-ND - Cut Tape (CT)
RHM22BADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR25JZPJ220
Description
RES SMD 22 OHM 5% 1/3W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR25JZPJ220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1210JT22R0Stackpole Electronics Inc35.079RMCF1210JT22R0CT-ND0,11000 €Direct
ERJ-14YJ220UPanasonic Industry22.026P22VCT-ND0,20000 €Upgrade
CRCW121022R0JNEAVishay Dale61.303541-22VCT-ND0,16000 €Similar
CRCW121022R0JNEAHPVishay Dale3.958541-22NCT-ND0,48000 €Similar
ERJ-P14J220UPanasonic Industry16.463P22ASCT-ND0,20000 €Similar
In-Stock: 524
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04980 €199,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,13100 €1,31 €
250,10560 €2,64 €
500,09160 €4,58 €
1000,08030 €8,03 €
2500,06896 €17,24 €
5000,06240 €31,20 €
Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,15100 €1,51 €
500,10420 €5,21 €
1000,09020 €9,02 €
5000,06708 €33,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €