
KTR18EZPJ100 | |
|---|---|
DigiKey Part Number | 846-KTR18EZPJ100TR-ND - Tape & Reel (TR) 846-KTR18EZPJ100CT-ND - Cut Tape (CT) 846-KTR18EZPJ100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ100 |
Description | RES SMD 10 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ100 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCG120610R0FKEA | Vishay Dale | 5.923 | 541-1851-1-ND | 0,16000 € | Direct |
| RCG120610R0JNEA | Vishay Dale | 4.990 | 541-RCG120610R0JNEACT-ND | 0,14000 € | Direct |
| RMCF1206JT10R0 | Stackpole Electronics Inc | 71.408 | RMCF1206JT10R0CT-ND | 0,08000 € | Direct |
| CR1206-FX-10R0ELF | Bourns Inc. | 62.352 | CR1206-FX-10R0ELFCT-ND | 0,08000 € | Upgrade |
| CRG1206F10R | TE Connectivity Passive Product | 17.490 | 1712-CRG1206F10RCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06700 € | 0,67 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03770 € | 3,77 € |
| 250 | 0,03120 € | 7,80 € |
| 500 | 0,02746 € | 13,73 € |
| 1.000 | 0,02450 € | 24,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01978 € | 98,90 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

