
KTR18EZPF2322 | |
|---|---|
DigiKey Part Number | RHM23.2KAITR-ND - Tape & Reel (TR) RHM23.2KAICT-ND - Cut Tape (CT) RHM23.2KAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF2322 |
Description | RES SMD 23.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF2322 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF2322V | Panasonic Industry | 8.021 | P23.2KFCT-ND | 0,15000 € | Direct |
| RMCF1206FT23K2 | Stackpole Electronics Inc | 4.085 | RMCF1206FT23K2CT-ND | 0,08000 € | Direct |
| CRCW120623K2FKEA | Vishay Dale | 13.448 | 541-23.2KFCT-ND | 0,09000 € | Upgrade |
| CR1206-FX-2322ELF | Bourns Inc. | 18.013 | 118-CR1206-FX-2322ELFCT-ND | 0,08000 € | Similar |
| RC1206FR-0723K2L | YAGEO | 2.207 | 311-23.2KFRCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09500 € | 0,95 € |
| 25 | 0,07520 € | 1,88 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05540 € | 5,54 € |
| 250 | 0,04656 € | 11,64 € |
| 500 | 0,04150 € | 20,75 € |
| 1.000 | 0,03750 € | 37,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02932 € | 146,60 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

