Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

KTR10EZPF2403 | |
|---|---|
DigiKey Part Number | RHM240KAHTR-ND - Tape & Reel (TR) RHM240KAHCT-ND - Cut Tape (CT) RHM240KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF2403 |
Description | RES SMD 240K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF2403 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0805F240K | TE Connectivity Passive Product | 0 | CRG0805F240K-ND | 0,00523 € | Direct |
| ERJ-6ENF2403V | Panasonic Industry | 1.992 | P240KCCT-ND | 0,10000 € | Direct |
| RC2012F244CS | Samsung Electro-Mechanics | 0 | 1276-5418-2-ND | 0,01265 € | Direct |
| CRCW0805240KFKEA | Vishay Dale | 15.238 | 541-240KCCT-ND | 0,08000 € | Upgrade |
| CRCW0805240KFKEB | Vishay Dale | 0 | CRCW0805240KFKEB-ND | 0,00635 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02700 € | 135,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |










