
KDZVTR27B | |
|---|---|
DigiKey Part Number | KDZVTR27BTR-ND - Tape & Reel (TR) KDZVTR27BCT-ND - Cut Tape (CT) KDZVTR27BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR27B |
Description | DIODE ZENER 28.9V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28.9 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR27B Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 21 V |
Mfr | Operating Temperature 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package PMDU |
Voltage - Zener (Nom) (Vz) | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,18840 € | 18,84 € |
| 500 | 0,14162 € | 70,81 € |
| 1.000 | 0,12650 € | 126,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10727 € | 321,81 € |
| 6.000 | 0,09757 € | 585,42 € |
| 9.000 | 0,09263 € | 833,67 € |
| 15.000 | 0,08707 € | 1.306,05 € |
| 21.000 | 0,08378 € | 1.759,38 € |
| 30.000 | 0,08058 € | 2.417,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

