ICP-N38T104 | |
|---|---|
DigiKey Part Number | ICP-N38T104TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ICP-N38T104 |
Description | FUSE BRD MNT 1.5A 50VAC/VDC RAD |
Customer Reference | |
Detailed Description | 1.5 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Voltage Rating - AC 50 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Size / Dimension 0.197" L x 0.157" W x 0.250" H (5.00mm x 4.00mm x 6.35mm) |
Fuse Type | DC Cold Resistance 0.042 Ohms |
Current Rating (Amps) |