
BM2QH0C13FS-ZE2 | |
|---|---|
DigiKey Part Number | 846-BM2QH0C13FS-ZE2TR-ND - Tape & Reel (TR) 846-BM2QH0C13FS-ZE2CT-ND - Cut Tape (CT) 846-BM2QH0C13FS-ZE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM2QH0C13FS-ZE2 |
Description | PRIMARY SIDE FEEDBACK QUASI RESO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 1.2kHz ~ 120kHz 20-SSOPA_16A |
Datasheet | Datasheet |
Category | Voltage - Start Up 9.5 V |
Manufacturer Rohm Semiconductor | Voltage - Supply (Vcc/Vdd) 8.6V ~ 30V |
Series | Frequency - Switching 1.2kHz ~ 120kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Active | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 125°C |
Internal Switch(s) Yes | Package / Case 20-SOP (0.213", 5.40mm Width), 16 Leads |
Voltage - Breakdown 900V | Supplier Device Package 20-SSOPA_16A |
Topology Flyback | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70700 € | 17,07 € |
| 25 | 1,56040 € | 39,01 € |
| 100 | 1,39940 € | 139,94 € |
| 250 | 1,32272 € | 330,68 € |
| 500 | 1,29254 € | 646,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,20712 € | 2.414,24 € |
| 4.000 | 1,18134 € | 4.725,36 € |
| 6.000 | 1,16844 € | 7.010,64 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,77090 € |

