
TCKE603RL,LF | |
|---|---|
DigiKey Part Number | 264-TCKE603RLLFTR-ND - Tape & Reel (TR) 264-TCKE603RLLFCT-ND - Cut Tape (CT) 264-TCKE603RLLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKE603RL,LF |
Description | 4.4 TO 30V 2.5A EFUSE IC 52M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 2.5A 6-TSOP-F |
Datasheet | Datasheet |
Category | Voltage - Input 4.4V ~ 30V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 2.5A |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Function Electronic Fuse | Supplier Device Package 6-TSOP-F |
Sensing Method High-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52500 € | 15,25 € |
| 25 | 1,39200 € | 34,80 € |
| 100 | 1,24640 € | 124,64 € |
| 250 | 1,17676 € | 294,19 € |
| 500 | 1,14430 € | 572,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05765 € | 3.172,95 € |
| 6.000 | 1,03679 € | 6.220,74 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,49260 € |


