
FMA2AT148 | |
|---|---|
DigiKey Part Number | FMA2AT148TR-ND - Tape & Reel (TR) FMA2AT148CT-ND - Cut Tape (CT) FMA2AT148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMA2AT148 |
Description | TRANS PREBIAS 2PNP 50V SMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT5 |
Datasheet | Datasheet |
EDA/CAD Models | FMA2AT148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11661 € | 349,83 € |
| 6.000 | 0,10635 € | 638,10 € |
| 9.000 | 0,10111 € | 909,99 € |
| 15.000 | 0,09524 € | 1.428,60 € |
| 21.000 | 0,09175 € | 1.926,75 € |
| 30.000 | 0,08837 € | 2.651,10 € |
| 75.000 | 0,08391 € | 6.293,25 € |
| Unit Price without VAT: | 0,11661 € |
|---|---|
| Unit Price with VAT: | 0,14110 € |

