
ESR18EZPF3003 | |
|---|---|
DigiKey Part Number | RHM300KAFTR-ND - Tape & Reel (TR) RHM300KAFCT-ND - Cut Tape (CT) RHM300KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR18EZPF3003 |
Description | RES 300K OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR18EZPF3003 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS1206300KFKEA | Vishay Dale | 75 | 541-RCS1206300KFKEACT-ND | 0,20000 € | Direct |
| CRCW1206300KFKEAHP | Vishay Dale | 3.462 | 541-300KUCT-ND | 0,25000 € | Upgrade |
| ERJ-P08F3003V | Panasonic Industry | 0 | ERJ-P08F3003V-ND | 0,03195 € | Similar |
| CRS1206-FX-3003ELF | Bourns Inc. | 9.347 | CRS1206-FX-3003ELFCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04660 € | 2,33 € |
| 100 | 0,03990 € | 3,99 € |
| 250 | 0,03308 € | 8,27 € |
| 500 | 0,02918 € | 14,59 € |
| 1.000 | 0,02628 € | 26,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02117 € | 105,85 € |
| 10.000 | 0,01974 € | 197,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

