


ESR10EZPF3R40 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF3R40TR-ND - Tape & Reel (TR) 846-ESR10EZPF3R40CT-ND - Cut Tape (CT) 846-ESR10EZPF3R40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF3R40 |
Description | RES 3.4 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06080 € | 1,52 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04410 € | 4,41 € |
| 250 | 0,03680 € | 9,20 € |
| 500 | 0,03258 € | 16,29 € |
| 1.000 | 0,02925 € | 29,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02458 € | 122,90 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

