
ESR01MZPF | |
|---|---|
DigiKey Part Number | 846-ESR01MZPFTR-ND - Tape & Reel (TR) 846-ESR01MZPFCT-ND - Cut Tape (CT) 846-ESR01MZPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPF |
Description | RES 0 OHM JUMPER 1/5W 0402 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.21W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

