
EMF6T2R | |
|---|---|
DigiKey Part Number | EMF6T2R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMF6T2R |
Description | TRANS PNP BIP+MOS EMT6 |
Customer Reference | |
Detailed Description | Transistor General Purpose PNP, N-Channel 12V PNP, 30V N-Channel 500mA PNP, 100mA N-Channel Surface Mount EMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | PNP, N-Channel | |
Applications | General Purpose | |
Voltage - Rated | 12V PNP, 30V N-Channel | |
Current Rating (Amps) | 500mA PNP, 100mA N-Channel | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,14525 € | 1.162,00 € |
| 16.000 | 0,13468 € | 2.154,88 € |
| 24.000 | 0,12929 € | 3.102,96 € |
| 40.000 | 0,12694 € | 5.077,60 € |
| Unit Price without VAT: | 0,14525 € |
|---|---|
| Unit Price with VAT: | 0,17575 € |

