
EMD2FHAT2R | |
|---|---|
DigiKey Part Number | EMD2FHAT2RTR-ND - Tape & Reel (TR) EMD2FHAT2RCT-ND - Cut Tape (CT) EMD2FHAT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMD2FHAT2R |
Description | TRANS PREBIAS 1NPN 1PNP EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMD2FHAT2R Models |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Rohm Semiconductor | Frequency - Transition 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150mW |
Part Status Not For New Designs | Grade Automotive |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Resistor - Base (R1) 22kOhms | Package / Case SOT-563, SOT-666 |
Resistor - Emitter Base (R2) 22kOhms | Supplier Device Package EMT6 |
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 5mA, 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04994 € | 399,52 € |
| 16.000 | 0,04546 € | 727,36 € |
| 24.000 | 0,04317 € | 1.036,08 € |
| 40.000 | 0,04061 € | 1.624,40 € |
| 56.000 | 0,03909 € | 2.189,04 € |
| 80.000 | 0,03761 € | 3.008,80 € |
| 200.000 | 0,03506 € | 7.012,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

