Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount EMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMD2FHAT2R

DigiKey Part Number
EMD2FHAT2RTR-ND - Tape & Reel (TR)
EMD2FHAT2RCT-ND - Cut Tape (CT)
EMD2FHAT2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMD2FHAT2R
Description
TRANS PREBIAS 1NPN 1PNP EMT6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 100mA 250MHz 150mW Surface Mount EMT6
Datasheet
 Datasheet
EDA/CAD Models
EMD2FHAT2R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Rohm Semiconductor
Frequency - Transition
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
150mW
Part Status
Not For New Designs
Grade
Automotive
Transistor Type
1 NPN, 1 PNP - Pre-Biased (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Resistor - Base (R1)
22kOhms
Package / Case
SOT-563, SOT-666
Resistor - Emitter Base (R2)
22kOhms
Supplier Device Package
EMT6
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 5mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,04994 €399,52 €
16.0000,04546 €727,36 €
24.0000,04317 €1.036,08 €
40.0000,04061 €1.624,40 €
56.0000,03909 €2.189,04 €
80.0000,03761 €3.008,80 €
200.0000,03506 €7.012,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €