
DTC144TMT2L | |
|---|---|
DigiKey Part Number | 846-DTC144TMT2LTR-ND - Tape & Reel (TR) 846-DTC144TMT2LCT-ND - Cut Tape (CT) 846-DTC144TMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144TMT2L |
Description | TRANS PREBIAS NPN 50V 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144TMT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,09210 € | 9,21 € |
| 500 | 0,06782 € | 33,91 € |
| 1.000 | 0,05996 € | 59,96 € |
| 2.000 | 0,05332 € | 106,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04300 € | 344,00 € |
| 16.000 | 0,03903 € | 624,48 € |
| 24.000 | 0,03701 € | 888,24 € |
| 40.000 | 0,03473 € | 1.389,20 € |
| 56.000 | 0,03338 € | 1.869,28 € |
| 80.000 | 0,03207 € | 2.565,60 € |
| 200.000 | 0,02920 € | 5.840,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

