Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC124TKAT146 | |
|---|---|
DigiKey Part Number | 846-DTC124TKAT146TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC124TKAT146 |
Description | TRANS PREBIAS NPN 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124TKAT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Series | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Not For New Designs | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMT3 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 22 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC124TCA-7-F | Diodes Incorporated | 3.799 | 31-DDTC124TCA-7-FCT-ND | 0,20000 € | Direct |
| PDTC124ET,215 | Nexperia USA Inc. | 0 | 1727-5135-1-ND | 0,11000 € | Direct |
| PDTC124TT,215 | Nexperia USA Inc. | 4 | 1727-PDTC124TT,215CT-ND | 0,14000 € | Similar |
| DDTC113TCA-7-F | Diodes Incorporated | 3.266 | DDTC113TCA-FDICT-ND | 0,18000 € | Similar |
| DDTC114GCA-7-F | Diodes Incorporated | 1.400 | 31-DDTC114GCA-7-FCT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03747 € | 112,41 € |
| 6.000 | 0,03351 € | 201,06 € |
| 9.000 | 0,03149 € | 283,41 € |
| 15.000 | 0,02922 € | 438,30 € |
| 21.000 | 0,02788 € | 585,48 € |
| 30.000 | 0,02657 € | 797,10 € |
| Unit Price without VAT: | 0,03747 € |
|---|---|
| Unit Price with VAT: | 0,04534 € |





