Direct

DTC124EKAT246 | |
|---|---|
DigiKey Part Number | DTC124EKAT246-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC124EKAT246 |
Description | TRANS PREBIAS NPN 50V SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03139 € | 313,90 € |
| 20.000 | 0,02842 € | 568,40 € |
| 30.000 | 0,02690 € | 807,00 € |
| 50.000 | 0,02520 € | 1.260,00 € |
| 70.000 | 0,02419 € | 1.693,30 € |
| 100.000 | 0,02321 € | 2.321,00 € |
| 250.000 | 0,02105 € | 5.262,50 € |
| Unit Price without VAT: | 0,03139 € |
|---|---|
| Unit Price with VAT: | 0,03798 € |


