
DTA143EE3TL | |
|---|---|
DigiKey Part Number | 846-DTA143EE3TLTR-ND - Tape & Reel (TR) 846-DTA143EE3TLCT-ND - Cut Tape (CT) 846-DTA143EE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA143EE3TL |
Description | TRANS PREBIAS PNP 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Rohm Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Series | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package EMT3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA143ZE3HZGTL | Rohm Semiconductor | 3.000 | 846-DTA143ZE3HZGTLCT-ND | 0,05357 € | Parametric Equivalent |
| DTA143ZETL | Rohm Semiconductor | 2.513 | DTA143ZETLCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 100 | 0,09370 € | 9,37 € |
| 500 | 0,06902 € | 34,51 € |
| 1.000 | 0,06097 € | 60,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05074 € | 152,22 € |
| 6.000 | 0,04557 € | 273,42 € |
| 9.000 | 0,04293 € | 386,37 € |
| 15.000 | 0,03996 € | 599,40 € |
| 21.000 | 0,03821 € | 802,41 € |
| 30.000 | 0,03650 € | 1.095,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

