
DTA125TKAT146 | |
|---|---|
DigiKey Part Number | 846-DTA125TKAT146TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTA125TKAT146 |
Description | TRANS PREBIAS PNP 50V 0.1A SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA125TKAT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 50µA, 500µA |
Series | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) | Frequency - Transition 250 MHz |
Part Status Not For New Designs | Power - Max 200 mW |
Transistor Type PNP - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SMT3 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 200 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04348 € | 130,44 € |
| 6.000 | 0,03899 € | 233,94 € |
| 9.000 | 0,03669 € | 330,21 € |
| 15.000 | 0,03412 € | 511,80 € |
| 21.000 | 0,03259 € | 684,39 € |
| 30.000 | 0,03110 € | 933,00 € |
| 75.000 | 0,02784 € | 2.088,00 € |
| 150.000 | 0,02582 € | 3.873,00 € |
| 300.000 | 0,02443 € | 7.329,00 € |
| Unit Price without VAT: | 0,04348 € |
|---|---|
| Unit Price with VAT: | 0,05261 € |

