
CDZVT2R30B | |
|---|---|
DigiKey Part Number | 846-CDZVT2R30BTR-ND - Tape & Reel (TR) 846-CDZVT2R30BCT-ND - Cut Tape (CT) 846-CDZVT2R30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R30B |
Description | DIODE ZENER 30V 100MW VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 100 mW ±2.5% Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06620 € | 6,62 € |
| 500 | 0,04698 € | 23,49 € |
| 1.000 | 0,03587 € | 35,87 € |
| 2.000 | 0,03176 € | 63,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02260 € | 180,80 € |
| 16.000 | 0,02238 € | 358,08 € |
| 24.000 | 0,02055 € | 493,20 € |
| 40.000 | 0,01936 € | 774,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

