
CDZFHT2RA27B | |
|---|---|
DigiKey Part Number | CDZFHT2RA27BTR-ND - Tape & Reel (TR) CDZFHT2RA27BCT-ND - Cut Tape (CT) CDZFHT2RA27BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA27B |
Description | DIODE ZENER 26.86V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 26.86 V 100 mW ±2.49% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZFHT2RA27B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.49% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05304 € | 424,32 € |
| 16.000 | 0,04832 € | 773,12 € |
| 24.000 | 0,04592 € | 1.102,08 € |
| 40.000 | 0,04321 € | 1.728,40 € |
| 56.000 | 0,04161 € | 2.330,16 € |
| 80.000 | 0,04006 € | 3.204,80 € |
| 200.000 | 0,03765 € | 7.530,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

