Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C33VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84C33VLFHT116TR-ND - Tape & Reel (TR) BZX84C33VLFHT116CT-ND - Cut Tape (CT) BZX84C33VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C33VLFHT116 |
Description | DIODE ZENER 33V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±6.06% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C33VLFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02490 € | 74,70 € |
| 6.000 | 0,02212 € | 132,72 € |
| 9.000 | 0,02070 € | 186,30 € |
| 15.000 | 0,01910 € | 286,50 € |
| 21.000 | 0,01816 € | 381,36 € |
| 30.000 | 0,01723 € | 516,90 € |
| 75.000 | 0,01521 € | 1.140,75 € |
| 150.000 | 0,01396 € | 2.094,00 € |
| 300.000 | 0,01291 € | 3.873,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |




