
BZX84B22VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84B22VLYT116TR-ND - Tape & Reel (TR) 846-BZX84B22VLYT116CT-ND - Cut Tape (CT) 846-BZX84B22VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B22VLYT116 |
Description | DIODE ZENER 22V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 250 mW ±1.82% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1.82% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B22VLYFHT116 | Rohm Semiconductor | 5.565 | 846-BZX84B22VLYFHT116CT-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,06540 € | 6,54 € |
| 500 | 0,06502 € | 32,51 € |
| 1.000 | 0,06459 € | 64,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05775 € | 173,25 € |
| 6.000 | 0,05184 € | 311,04 € |
| 9.000 | 0,04080 € | 367,20 € |
| 15.000 | 0,03786 € | 567,90 € |
| 21.000 | 0,03530 € | 741,30 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

