EEPROM Memory IC 2Kbit Serial 400 kHz 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU9882F-WE2

DigiKey Part Number
846-BU9882F-WE2TR-ND - Tape & Reel (TR)
846-BU9882F-WE2CT-ND - Cut Tape (CT)
846-BU9882F-WE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU9882F-WE2
Description
IC EEPROM 2KBIT I2C 14SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Serial 400 kHz 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU9882F-WE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8 x 2
Memory Interface
Serial
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,94700 €19,47 €
251,89080 €47,27 €
501,84860 €92,43 €
1001,80600 €180,60 €
2501,74964 €437,41 €
5001,70724 €853,62 €
1.0001,66518 €1.665,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,61034 €4.025,85 €
5.0001,56960 €7.848,00 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,51680 €