
BU9795ZKS2-E2 | |
|---|---|
DigiKey Part Number | BU9795ZKS2-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU9795ZKS2-E2 |
Description | IC DRVR 140 SEGMENT 52SQFP |
Customer Reference | |
Detailed Description | LCD Driver SQFP-T52M (10x10) |
Datasheet | Datasheet |
Category | Current - Supply 20 µA |
Manufacturer Rohm Semiconductor | Voltage - Supply 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Display Type LCD | Package / Case 52-LQFP |
Configuration 140 Segment | Supplier Device Package SQFP-T52M (10x10) |
Interface Serial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92666 € | 926,66 € |
| Unit Price without VAT: | 0,92666 € |
|---|---|
| Unit Price with VAT: | 1,12126 € |

