Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-HVSOF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7465HFV-TR

DigiKey Part Number
846-BU7465HFV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BU7465HFV-TR
Description
IC OPAMP GP 1 CIRCUIT 5HVSOF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-HVSOF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
120µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
5-HVSOF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34988 €1.049,64 €
6.0000,34147 €2.048,82 €
9.0000,33726 €3.035,34 €
15.0000,33259 €4.988,85 €
21.0000,32986 €6.927,06 €
Manufacturers Standard Package
Unit Price without VAT:0,34988 €
Unit Price with VAT:0,42335 €