BU7442FVM-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 9.784
Unit Price: 0,43000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 358
Unit Price: 5,18000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.285
Unit Price: 5,18000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 137
Unit Price: 3,94000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,10216 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 2,29535 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.838
Unit Price: 1,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,00764 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7442FVM-TR

DigiKey Part Number
BU7442FVMTR-ND - Tape & Reel (TR)
BU7442FVMCT-ND - Cut Tape (CT)
BU7442FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7442FVM-TR
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
100µA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34553 €1.036,59 €
6.0000,33722 €2.023,32 €
9.0000,33306 €2.997,54 €
15.0000,32845 €4.926,75 €
21.0000,32576 €6.840,96 €
Manufacturers Standard Package
Unit Price without VAT:0,34553 €
Unit Price with VAT:0,41809 €