
BU7411G-TR | |
|---|---|
DigiKey Part Number | BU7411GTR-ND - Tape & Reel (TR) BU7411GCT-ND - Cut Tape (CT) BU7411GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7411G-TR |
Description | IC OPAMP GP 1 CIRCUIT 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU7411G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.0024V/µs | |
Gain Bandwidth Product | 4 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 350nA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,62640 € | 15,66 € |
| 100 | 0,55280 € | 55,28 € |
| 250 | 0,51760 € | 129,40 € |
| 500 | 0,49642 € | 248,21 € |
| 1.000 | 0,48455 € | 484,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45746 € | 1.372,38 € |
| 6.000 | 0,44693 € | 2.681,58 € |
| 9.000 | 0,44165 € | 3.974,85 € |
| 15.000 | 0,43580 € | 6.537,00 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

