Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DTC124TETL | |
|---|---|
DigiKey Part Number | 846-DTC124TETLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC124TETL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC124TETL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08142 € | 244,26 € |
| 6.000 | 0,07378 € | 442,68 € |
| 9.000 | 0,06989 € | 629,01 € |
| 15.000 | 0,06551 € | 982,65 € |
| 21.000 | 0,06292 € | 1.321,32 € |
| 30.000 | 0,06040 € | 1.812,00 € |
| 75.000 | 0,05487 € | 4.115,25 € |
| 150.000 | 0,05379 € | 8.068,50 € |
| Unit Price without VAT: | 0,08142 € |
|---|---|
| Unit Price with VAT: | 0,09852 € |






