
BU7245SHFV-TR | |
|---|---|
DigiKey Part Number | 846-BU7245SHFV-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7245SHFV-TR |
Description | IC CMOS 1 CIRCUIT 5HVSOF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BU7245SHFV-TR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 5µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.035V/µs | Package / Case SOT-665 |
Gain Bandwidth Product 70 kHz | Supplier Device Package 5-HVSOF |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54972 € | 1.649,16 € |
| Unit Price without VAT: | 0,54972 € |
|---|---|
| Unit Price with VAT: | 0,66516 € |

