Comparator CMOS Open-Drain 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU7233F-E2

DigiKey Part Number
BU7233F-E2TR-ND - Tape & Reel (TR)
BU7233F-E2CT-ND - Cut Tape (CT)
BU7233F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU7233F-E2
Description
IC COMPARATOR 2 CMOS 8SOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Comparator CMOS Open-Drain 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BU7233F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
CMOS
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V, ±0.9V ~ 2.75V
Voltage - Input Offset (Max)
11mV @ 3V
Current - Input Bias (Max)
1pA (Typ)
Current - Output (Typ)
6mA @ 3V
Current - Quiescent (Max)
25µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
1.8µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.063
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,48400 €4,84 €
250,43480 €10,87 €
1000,38120 €38,12 €
2500,35572 €88,93 €
5000,34034 €170,17 €
1.0000,32766 €327,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,31430 €785,75 €
5.0000,30624 €1.531,20 €
7.5000,30220 €2.266,50 €
12.5000,29773 €3.721,62 €
17.5000,29511 €5.164,42 €
25.0000,29260 €7.315,00 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,82280 €