
BU7231SG-TR | |
|---|---|
DigiKey Part Number | 846-BU7231SG-TR-ND - Tape & Reel (TR) 846-BU7231SG-TRCT-ND - Cut Tape (CT) 846-BU7231SG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7231SG-TR |
Description | IC COMPARATOR 1 GEN PUR 5SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 11mV @ 3V | |
Current - Input Bias (Max) | 1pA @ 3V | |
Current - Output (Typ) | 6mA @ 3V | |
Current - Quiescent (Max) | 15µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 1.7µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18700 € | 11,87 € |
| 25 | 1,08040 € | 27,01 € |
| 100 | 0,96330 € | 96,33 € |
| 250 | 0,90740 € | 226,85 € |
| 500 | 0,87370 € | 436,85 € |
| 1.000 | 0,84598 € | 845,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83608 € | 2.508,24 € |
| 6.000 | 0,81882 € | 4.912,92 € |
| 9.000 | 0,81017 € | 7.291,53 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

