


BU6655NUX-TR | |
|---|---|
DigiKey Part Number | BU6655NUXTR-ND - Tape & Reel (TR) BU6655NUXCT-ND - Cut Tape (CT) BU6655NUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU6655NUX-TR |
Description | IC REG LIN 1.8V/2.8V/3.3V 8VSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA VSON008X2030 |
Datasheet | Datasheet |
EDA/CAD Models | BU6655NUX-TR Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 285 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz), 65dB (1kHz), 65dB (1kHz) |
Part Status Not For New Designs | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 3 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 8-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V, 2.8V, 3.3V | Supplier Device Package VSON008X2030 |
Voltage Dropout (Max) -, 0.72V @ 200mA, 0.46V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24787 € | 991,48 € |
| 8.000 | 0,24199 € | 1.935,92 € |
| 12.000 | 0,23904 € | 2.868,48 € |
| 20.000 | 0,23577 € | 4.715,40 € |
| 28.000 | 0,23386 € | 6.548,08 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

