Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA VSON008X2030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA VSON008X2030
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BU6654NUX-TR

DigiKey Part Number
BU6654NUXTR-ND - Tape & Reel (TR)
BU6654NUXCT-ND - Cut Tape (CT)
BU6654NUXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU6654NUX-TR
Description
IC REG LIN 1.5V/1.8V/3.3V 8VSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 3 Output 200mA, 200mA, 200mA VSON008X2030
Datasheet
 Datasheet
EDA/CAD Models
BU6654NUX-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
285 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (1kHz), 70dB (1kHz), 65dB (1kHz)
Part Status
Not For New Designs
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
3
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
8-UFDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.5V, 1.8V, 3.3V
Supplier Device Package
VSON008X2030
Voltage Dropout (Max)
-, -, 0.46V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.565
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40500 €4,05 €
250,36360 €9,09 €
1000,31760 €31,76 €
2500,29568 €73,92 €
5000,28250 €141,25 €
1.0000,27163 €271,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25531 €1.021,24 €
8.0000,24925 €1.994,00 €
12.0000,24621 €2.954,52 €
20.0000,24285 €4.857,00 €
28.0000,24088 €6.744,64 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68970 €