
BU52012NVX-TR | |
|---|---|
DigiKey Part Number | BU52012NVXTR-ND - Tape & Reel (TR) BU52012NVXCT-ND - Cut Tape (CT) BU52012NVXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU52012NVX-TR |
Description | MAGNETIC SWITCH UNIPOLAR 4-SSON |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Push-Pull Hall Effect SSON004X1216 |
Datasheet | Datasheet |
EDA/CAD Models | BU52012NVX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 0.6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Supply (Max) | 5.5µA | |
Current - Output (Max) | 500µA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SSON004X1216 | |
Package / Case | 4-UDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29315 € | 1.465,75 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

