
BU4S11G2-TR | |
|---|---|
DigiKey Part Number | BU4S11G2TR-ND - Tape & Reel (TR) BU4S11G2CT-ND - Cut Tape (CT) BU4S11G2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4S11G2-TR |
Description | IC GATE NAND 1CH 2-INP 5SSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4S11G2-TR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 30ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-SSOP |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 3V ~ 16V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48600 € | 4,86 € |
| 25 | 0,43720 € | 10,93 € |
| 100 | 0,38340 € | 38,34 € |
| 250 | 0,35780 € | 89,45 € |
| 500 | 0,34240 € | 171,20 € |
| 1.000 | 0,32968 € | 329,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31399 € | 941,97 € |
| 6.000 | 0,30631 € | 1.837,86 € |
| 9.000 | 0,30247 € | 2.722,23 € |
| 15.000 | 0,29820 € | 4.473,00 € |
| 21.000 | 0,29571 € | 6.209,91 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |


