
BU4843G-TR | |
|---|---|
DigiKey Part Number | BU4843G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4843G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15013 € | 450,39 € |
| 6.000 | 0,14595 € | 875,70 € |
| 9.000 | 0,14385 € | 1.294,65 € |
| 15.000 | 0,14153 € | 2.122,95 € |
| 21.000 | 0,14017 € | 2.943,57 € |
| 30.000 | 0,13887 € | 4.166,10 € |
| Unit Price without VAT: | 0,15013 € |
|---|---|
| Unit Price with VAT: | 0,18166 € |

