Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU4828G-TR

DigiKey Part Number
846-BU4828G-TR-ND - Tape & Reel (TR)
846-BU4828G-TRCT-ND - Cut Tape (CT)
846-BU4828G-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BU4828G-TR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Rohm Semiconductor
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Not For New Designs
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SC-74A, SOT-753
Type
Simple Reset/Power-On Reset
Supplier Device Package
5-SSOP
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
2.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD5228G-1TRRohm Semiconductor5.649846-BD5228G-1TRCT-ND0,26000 €Similar
NCV301LSN28T1Gonsemi5.770488-NCV301LSN28T1GCT-ND0,34000 €Similar
In-Stock: 7.929
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,25100 €2,51 €
250,22360 €5,59 €
1000,19360 €19,36 €
2500,17924 €44,81 €
5000,17058 €85,29 €
1.0000,16344 €163,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15464 €463,92 €
6.0000,15033 €901,98 €
9.0000,14817 €1.333,53 €
15.0000,14578 €2.186,70 €
21.0000,14438 €3.031,98 €
30.0000,14303 €4.290,90 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43560 €