
BU4820G-TR | |
|---|---|
DigiKey Part Number | BU4820GTR-ND - Tape & Reel (TR) BU4820GCT-ND - Cut Tape (CT) BU4820GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU4820G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BU4820G-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Rohm Semiconductor | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22360 € | 5,59 € |
| 100 | 0,19360 € | 19,36 € |
| 250 | 0,17924 € | 44,81 € |
| 500 | 0,17058 € | 85,29 € |
| 1.000 | 0,16344 € | 163,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15464 € | 463,92 € |
| 6.000 | 0,15033 € | 901,98 € |
| 9.000 | 0,14817 € | 1.333,53 € |
| 15.000 | 0,14578 € | 2.186,70 € |
| 21.000 | 0,14438 € | 3.031,98 € |
| 30.000 | 0,14303 € | 4.290,90 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

