
BU4321G-TR | |
|---|---|
DigiKey Part Number | BU4321G-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU4321G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16441 € | 493,23 € |
| 6.000 | 0,15990 € | 959,40 € |
| 9.000 | 0,15764 € | 1.418,76 € |
| 15.000 | 0,15514 € | 2.327,10 € |
| 21.000 | 0,15368 € | 3.227,28 € |
| 30.000 | 0,15227 € | 4.568,10 € |
| Unit Price without VAT: | 0,16441 € |
|---|---|
| Unit Price with VAT: | 0,19894 € |

