Similar
Similar
Similar
Similar
Similar
Similar
Similar



BU33SA4WGWL-E2 | |
|---|---|
DigiKey Part Number | 846-BU33SA4WGWL-E2TR-ND - Tape & Reel (TR) 846-BU33SA4WGWL-E2CT-ND - Cut Tape (CT) 846-BU33SA4WGWL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU33SA4WGWL-E2 |
Description | IC REG LIN 3.3V 200MA UCSP50L1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA UCSP50L1 |
Datasheet | Datasheet |
EDA/CAD Models | BU33SA4WGWL-E2 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 45dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UFBGA, CSPBGA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package UCSP50L1 |
Voltage Dropout (Max) 0.15V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP151ACBZ-3.3-R7 | Analog Devices Inc. | 12.846 | ADP151ACBZ-3.3-R7CT-ND | 1,16000 € | Similar |
| LP5990TMX-3.3/NOPB | Texas Instruments | 1.118 | 296-LP5990TMX-3.3/NOPBCT-ND | 0,72000 € | Similar |
| TCR2DG33,LF | Toshiba Semiconductor and Storage | 9.724 | TCR2DG33LFCT-ND | 0,25000 € | Similar |
| TLV70533YFFR | Texas Instruments | 156.790 | 296-29543-1-ND | 0,45000 € | Similar |
| TLV70533YFFT | Texas Instruments | 11.497 | 296-29754-1-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15444 € | 463,32 € |
| Unit Price without VAT: | 0,15444 € |
|---|---|
| Unit Price with VAT: | 0,18687 € |






