
BU24031GW-E2 | |
|---|---|
DigiKey Part Number | 846-BU24031GW-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU24031GW-E2 |
Description | IC MTR DRV BIPLR 1.62-3.6V 33CSP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Serial 33-UCSP75M2 (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | BU24031GW-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC, Voice Coil Motor | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (10) | |
Interface | Serial | |
Technology | Power MOSFET | |
Step Resolution | >256 Microsteps | |
Applications | Camera | |
Current - Output | 500mA | |
Voltage - Supply | 1.62V ~ 3.6V | |
Voltage - Load | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 33-VFBGA, CSPBGA | |
Supplier Device Package | 33-UCSP75M2 (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04965 € | 3.148,95 € |
| 6.000 | 1,02903 € | 6.174,18 € |
| Unit Price without VAT: | 1,04965 € |
|---|---|
| Unit Price with VAT: | 1,27008 € |

