Similar
Similar

BR93L66-W | |
|---|---|
DigiKey Part Number | BR93L66-W-ND |
Manufacturer | |
Manufacturer Product Number | BR93L66-W |
Description | IC EEPROM 4KBIT SPI 2MHZ 8DIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-DIP |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-DIP |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR93G66FJ-3GTE2 | Rohm Semiconductor | 1.732 | BR93G66FJ-3GTE2CT-ND | 0,25000 € | Similar |
| 93AA66B-I/P | Microchip Technology | 0 | 93AA66B-I/P-ND | 0,35696 € | Similar |



