
BR93G86FVJ-3AGTE2 | |
|---|---|
DigiKey Part Number | 846-BR93G86FVJ-3AGTE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR93G86FVJ-3AGTE2 |
Description | IC EEPROM 16KBIT MIC WIRE 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit Microwire 3 MHz 8-TSSOP-BJ |
Datasheet | Datasheet |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Not For New Designs | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-BJ |
Memory Size | Base Product Number |
Memory Organization 1K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20467 € | 511,67 € |
| Unit Price without VAT: | 0,20467 € |
|---|---|
| Unit Price with VAT: | 0,24765 € |

