
BR25H128FVM-5ACTR | |
|---|---|
DigiKey Part Number | 846-BR25H128FVM-5ACTR-ND - Tape & Reel (TR) 846-BR25H128FVM-5ACTRCT-ND - Cut Tape (CT) 846-BR25H128FVM-5ACTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H128FVM-5ACTR |
Description | 128KBIT, SPI BUS, HIGH SPEED WRI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-MSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Series | Write Cycle Time - Word, Page 3.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16K x 8 | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,67640 € | 16,91 € |
| 50 | 0,66200 € | 33,10 € |
| 100 | 0,64740 € | 64,74 € |
| 250 | 0,62800 € | 157,00 € |
| 500 | 0,61332 € | 306,66 € |
| 1.000 | 0,59867 € | 598,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57563 € | 1.726,89 € |
| 6.000 | 0,56128 € | 3.367,68 € |
| 9.000 | 0,55298 € | 4.976,82 € |
| 15.000 | 0,54264 € | 8.139,60 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |

