Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR25080-10TU-2.7 | |
|---|---|
DigiKey Part Number | BR25080-10TU-2.7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR25080-10TU-2.7 |
Description | IC EEPROM 8KBIT SPI 3MHZ 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 3 MHz 8-TSSOP-B |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP-B |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080AT-I/ST | Microchip Technology | 0 | 25AA080AT-I/ST-ND | 0,65442 € | Similar |
| 25AA080BT-I/MS | Microchip Technology | 0 | 25AA080BT-I/MS-ND | 0,65442 € | Similar |
| 25AA080BT-I/ST | Microchip Technology | 0 | 25AA080BT-I/ST-ND | 0,65442 € | Similar |
| 25AA080CT-I/ST | Microchip Technology | 7.390 | 25AA080CT-I/STCT-ND | 0,65000 € | Similar |
| 25AA080DT-I/ST | Microchip Technology | 0 | 25AA080DT-I/ST-ND | 0,65442 € | Similar |



